Texas Instruments LM1881M/NOPB

IC Video Sync Separator 8SOIC / Video Separator IC Ntsc, Pal, Secam 8-SOIC Package
$ 3.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1881M/NOPB.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

Newark

element14 APAC

Inventory History

3 month trend:
-11.31%

CAD Models

Download Texas Instruments LM1881M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 16 hours ago)

Related Parts

Analog DevicesADG417BRZ
LC2MOS PRECISION MINI-DIP ANALOG SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO8
Texas InstrumentsLM1881M
IC VIDEO SYNC SEPARATOR 8-SOIC / Video Sync Separator 8-Pin SOIC Tube
NXP SemiconductorsP82B715TD,112
P82B715 Series 12 V 400 kHz 3000 pF Surface Mount I2C-bus Extender - SOIC-8
MicrochipHV508LG-G
LARGE LIQUID CRYSTAL DISPLAY DRIVER, 45V8 SOIC 3.90MM(.150IN) T/R
Texas InstrumentsTHS6092IDR
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver -40C~85C 100MHz 1.1W 56dB
NXP SemiconductorsP82B715TD,118
P82B715 Series 12 V 400 kHz 22 mA Surface Mount I2C-bus Extender - SOIC-8

Descriptions

Descriptions of Texas Instruments LM1881M/NOPB provided by its distributors.

IC VIDEO SYNC SEPARATOR 8SOIC / Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Texas Instruments Video Sync Separator, 8Pin, SOICencapsulation
Video Sync Separator 8-SOIC 0 to 70
Video Sync Separator 8-Pin SOIC N Rail
Video Sync separator, LM1881M SOIC8
Special Function IC; Package/Case:8-NSOI
IC VIDEO SYNC SEPARATOR 8-SOIC
Video Ics Video Sync Separator
IC, VIDEO SYNC SEPERATOR, 12V, SOIC-8; Output Synch Type: Composite, Vertical; Supply Voltage Min: 5V; Supply Voltage Max: 12V; TV / Video Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Supply Current: 5.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1881M/NOPB .
  • LM1881M/NOPB.
  • LM1881MNOPB