Analog Devices ADG407BNZ

MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
$ 16.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG407BNZ.

HQonline

Datasheet20 pages16 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-55.28%

CAD Models

Download Analog Devices ADG407BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.78
$ 8.93
Stock
145,757
57,309
Authorized Distributors
5
1
Case/Package
PDIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
110 ns
-
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMPC507AP
Analogue Multiplexer / Demultiplexer, 8:1, 2, 1.5 Kohm, 5V To 22V, Dip, 28 Rohs Compliant: Yes
VishayDG407DJ
Multiplexer; Analog; Dual 8; 5 to 20 V; 50 Ohms (Typ.); 0.04 nA (Typ.)
Texas InstrumentsCD4097BE
CMOS Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125
Analog DevicesADG527AKNZ
Analogue Mux, 2-Ch, 85Deg C, Pdip-28 Rohs Compliant: Yes |Analog Devices, Inc. ADG527AKNZ
Analog DevicesADG527AKN
IC MUX ANLG DUAL 8CH 28DIP
DG407 Series 20 V Dual 8-Channel High-Performance CMOS Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG407BNZ provided by its distributors.

MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Multiplexer, Analogue, Dip; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Dip; No. Of Pins:28Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG407BNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG407BNZ .