Analog Devices ADF4106SCPZ-EP

IC PLL FREQ SYNTHESIZER 20LFCSP / Frequency Synthesizer IC 6GHz 1 20-VFQFN Exposed Pad, CSP
$ 11.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4106SCPZ-EP.

SHENGYU ELECTRONICS

Datasheet10 pages11 years ago

Analog Devices

Upverter

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Analog Devices ADF4106SCPZ-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4106SCPZ-EP.

Related Parts

Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4157BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BCPZ-R7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4106SCPZ-EP provided by its distributors.

IC PLL FREQ SYNTHESIZER 20LFCSP / Frequency Synthesizer IC 6GHz 1 20-VFQFN Exposed Pad, CSP
6GHz LFCSP-20(3.75x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Generator 20MHz to 6GHz Input 325MHz Output 20-Pin LFCSP EP
PLL Frequency Synthesizer Single Up to 325MHz 20-Pin LFCSP EP
PLL FREQUENCY SYNTHESIZER; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Pll, Frequency Synthesis, 6Ghz, Lfcsp-Ep; Frequency:6Ghz; Pll Type:Frequency Synthesis; No. Of Pins:20Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Operating Temperature Min:-55°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4106SCPZ-EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4106-SCPZ-EP