Analog Devices ADE7754ARRL

4.75V~5.25V 7mA 370kΩ SOIC-24 Energy Metering ICs ROHS
$ 6.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7754ARRL.

DigiKey

Datasheet44 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE7754ARRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.21
$ 12.786
$ 12.786
Stock
99,962
202,401
202,401
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices ADE7754ARRL provided by its distributors.

4.75V~5.25V 7mA 370kΩ SOIC-24 Energy Metering ICs ROHS
ADE7754 / Energy Measurement 24-Pin SOIC W T/R
7mA 4.75V 5.25V SOIC-24 SMD mount
SINGLE-PHASE ENERGY MEASUREMENT
Tape & Reel (TR) R-PDSO-G24 IT ALSO REQUIRES A 4.75V TO 5.25V DIGITAL SUPPLY TIN LEAD energy meter 15.4mm 4.75V 370kOhm 7mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated