Analog Devices ADE7754ARZ

ENERGY METERING IC, 14KHZ, WSOIC-24; Available until stocks are exhausted Alternative available
$ 12.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7754ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+1.19%

CAD Models

Download Analog Devices ADE7754ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.786
$ 12.68
$ 12.68
Stock
384,263
205,605
205,605
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE7754ARZ.

Related Parts

Analog DevicesADE7758ARWZ
Poly Phase Multifunction Energy Metering IC with Per Phase Information
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IBDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDW
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Analog DevicesAD7708BRZ
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices ADE7754ARZ provided by its distributors.

ENERGY METERING IC, 14KHZ, WSOIC-24; Available until stocks are exhausted Alternative available
Poly Phase Multi-functional Metering IC With Serial Port
Energy Metering Ic, 14Khz, Wsoic-24; Ic Function:Poly Phase Multifunction Energy Metering Ic; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Package Type:Wsoic; No. Of Pins:24Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. ADE7754ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE7754ARZ .