Analog Devices ADE5169ASTZF62

2.4V 3.7V QFP SMD mount 10mm*10mm*1.4mm
$ 3.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE5169ASTZF62.

element14 APAC

Datasheet155 pages11 years ago

HQonline

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE5169ASTZF62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
$ 3.41
Stock
294,523
659,269
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Related Parts

STMicroelectronicsSTM8L152R8T6
8 Bit MCU, STM8 Family STM8L Series Microcontrollers, STM8, 16 MHz, 64 KB, 64 Pins, LQFP
STMicroelectronicsSTM8L052R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08AC60CPUE
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
NXP SemiconductorsMC9S08PA60VLH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP
NXP SemiconductorsMC9S08AC48CPUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 48 KB, 64 Pins, LQFP

Descriptions

Descriptions of Analog Devices ADE5169ASTZF62 provided by its distributors.

2.4V 3.7V QFP SMD mount 10mm*10mm*1.4mm
IC METER/8052/RTC/LCD DRV 64-PIN LQFP
Analog Circuit, 1 Func, PQFP64
ENERGY METERING IC, 8KHZ, LQFP-64
SINGLE-PHASE ENERGY MEASUREMENT
The ADE5169/ADE5569 integrate the Analog Devices, Inc., energy (ADE) metering IC analog front end and fixed function DSP solution with an enhanced 8052 MCU core, a full RTC, an LCD driver, and all the peripherals to make an electronic energy meter with an LCD display in a single device. The ADE measurement core includes active, reactive, and apparent energy calculations, as well as voltage and current rms measure- ments. This information is accessible for energy billing by using the built-in energy scalars. Many power line supervisory features such as SAG, peak, and zero crossing are included in the energy measurement DSP to simplify energy meter design. The microprocessor functionality includes a single cycle 8052 core, a full RTC with a power supply backup pin, an SPI or I2C interface, and two independent UART interfaces. The ready to use information from the ADE core reduces the requirement for program memory size, making it easy to integrate complicated design into 62 kB of flash memory. The ADE5169 includes a 104-segment LCD driver and the ADE5569 includes a 108-segment LCD driver, each with the capability to store up to four LCD screens in memory. This driver generates voltages capable of driving LCDs up to 5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE5169-ASTZF62