STMicroelectronics STM8L151R8T6

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 2.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151R8T6.

IHS

Datasheet147 pages8 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+1960%

CAD Models

Download STMicroelectronics STM8L151R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM8L152R8T6
8 Bit MCU, STM8 Family STM8L Series Microcontrollers, STM8, 16 MHz, 64 KB, 64 Pins, LQFP
STMicroelectronicsSTM8L162R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM, AES
STMicroelectronicsSTM8L152R6T6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08LL16CLH
S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
MCU 8-bit F2MC-8FX 60KB Flash 3.3V/5V Tray
NXP SemiconductorsMC9S08PT60VLH
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8L151R8T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-LQFP
MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STM8L Series 64 kB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64
STM8 MCU, 16MHz, 4KB Flash, 64KB SRAM, 54-Pin, LQFP-64, SMD, 1.65V~3.6V, Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT, I2C, IrDA, SPI, UART, USART, 2x8 A/D, 28x12b D/A, 2x12b 8bit, 10mm × 10mm × 1.6mm
MCU, 8BIT, STM8, 16MHZ, LQFP-64; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 54I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics