What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MC9S08AC60CPUE

MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
$ 6.216
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC60CPUE.

IHS

Datasheet352 pages14 years ago

Farnell

element14

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-0.26%

CAD Models

Download NXP Semiconductors MC9S08AC60CPUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-03-01
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMC9S08AW60CPUE
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsS9S08AW60E5MPUE
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S08DZ60F2MLH
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of NXP Semiconductors MC9S08AC60CPUE provided by its distributors.

MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
Other Series 40MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64
MCU, 8BIT, S08, 40MHZ, LQFP-64; Product Range: S08 Family S08AC Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 60KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 54I/O's; Embed
MCU, 8-BIT, 60K FLASH, 8K RAM; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:60KB; Memory Size, RAM:2KB; No of I/O Lines:54; No. of ADC Inputs:16; Timers, No. of:3; PWM Channels, No of:10; Clock Frequency:40MHz; Interface;RoHS Compliant: Yes
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260
IC, MCU, 8-BIT, 60K FLASH, 8K RAM; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:54; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:40MHz; Peripherals:ADC; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Clock Frequency:40MHz; Flash Memory Size:60KB; Interface:I2C, SPI, SCI; Interface Type:I2C, SCI, SPI; Memory Size:60 Kb; Memory Type:Flash; Microprocessor/Controller Features:COP, CRC, POR; No. of ADC Inputs:16; No. of Bits:8; No. of External Interrupts:8; No. of I/O's:54; No. of PWM Channels:10; No. of Timers:3; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Package / Case:LQFP; Program Memory Size:60KB; Serial Comms:2 SCI, SPI, I2C; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08AC60CPUE.
  • MC9S08AC60CPUE..