Analog Devices ADCMP606BKSZ-R2

Comparator, 1 Func, 5000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO6
$ 3.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP606BKSZ-R2.

element14 APAC

Datasheet14 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP606BKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 4.44
$ 4.44
Stock
164,582
433,396
433,396
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
2.1 ns
2.1 ns
2.1 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADCMP601BKSZ-R2
ANALOG DEVICES ADCMP601BKSZ-R2 HIGH SPEED COMPARATOR, SINGLE, 3.5NS SC706
Analog DevicesADCMP604BKSZ-R2
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 6-lead SC70 Package.
Analog DevicesADCMP601BKSZ-REEL7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 6-lead SC70 Package
Texas InstrumentsTLV3201AIDCKT
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Analog DevicesMAX9140AAXK+T
Tape & Reel (TR) MAX9140 CMOS Push-Pull TTL Active comparator circuit 350nA 40ns 2mm 1.5mV
Texas InstrumentsTLV7211AIDCKR
Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85

Descriptions

Descriptions of Analog Devices ADCMP606BKSZ-R2 provided by its distributors.

Comparator, 1 Func, 5000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO6
Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R
COMPARATOR, RAIL-RAIL, CML, SC70-6; Comparator Type:High Speed; No. of Comparators:1; Response Time:1ns; IC Output Type:CML; Output Compatibility:CML; Supply Current:20.5mA; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Base Number:606; No. of Comparators:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:CML Compatible; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD
The ADCMP606 and ADCMP607 are very fast comparators fabricated on XFCB2, an Analog Devices, Inc., proprietary process. These comparators are exceptionally versatile and easy to use. Features include an input range from VEE - 0.5 V to VCCI + 0.2 V, low noise, CML-compatible output drivers, and TTL-/CMOS-compatible latch inputs with adjustable hysteresis and/or shutdown inputs. The devices offer 1.25 ns propagation delay with 2.5 ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 50 ps. A flexible power supply scheme allows the devices to operate with a single +2.5 V positive supply and a -0.5 V to +2.7 V input signal range up to a +5.5 V positive supply with a -0.5 V to +5.7 V input signal range. The ADCMP607 features split input/output supplies with no sequencing restrictions to support a wide input signal range with independent output swing control and power savings. The CML-compatible output stage is fully back-matched for superior performance. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. On the ADCMP607, latch and programmable hysteresis features are also provided with a unique single-pin control option. The ADCMP606 is available in a 6-lead SC70 package and the ADCMP607 is available in a 12-lead LFCSP package. Applications High speed instrumentation Clock and data signal restoration Logic level shifting or translation Pulse spectroscopy High speed line receivers Threshold detection Peak and zero-crossing detectors High speed trigger circuitry Pulse-width modulators Current-/voltage-controlled oscillators Automatic test equipment (ATE)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP606BKSZ-R2.