Analog Devices ADCMP604BKSZ-R2

Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 6-lead SC70 Package.
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP604BKSZ-R2.

element14 APAC

Datasheet14 pages11 years ago

Analog Devices

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.57%

CAD Models

Download Analog Devices ADCMP604BKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 4.44
Stock
161,315
443,411
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
6
6
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
3 ns
3 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP604BKSZ-R2.

Related Parts

Analog DevicesADCMP606BKSZ-REEL7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 6-lead SC70 Package
Analog DevicesADCMP606BKSZ-RL
Comparator, 1 Func, 5000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO6
Analog DevicesADCMP606BKSZ-R2
Comparator, 1 Func, 5000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO6
Texas InstrumentsTLV3201AIDCKT
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Analog DevicesMAX9140AAXK+T
Tape & Reel (TR) MAX9140 CMOS Push-Pull TTL Active comparator circuit 350nA 40ns 2mm 1.5mV
Texas InstrumentsTLV7211AIDCKR
Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85

Descriptions

Descriptions of Analog Devices ADCMP604BKSZ-R2 provided by its distributors.

Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 6-lead SC70 Package.
ANALOG DEVICES - ADCMP604BKSZ-R2 - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 1.6 ns, 2.5V to 5.5V, SC-70, 6 Pins
21mA 3ns Complementary,LVDS,Rail to Rail 21mA 1 3V 5.5V 5mV@ 3V 5μA@ 3V currency SC-70-6 SMD mount,glue mount 2mm*1.25mm*900μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP604BKSZR2