
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADAU1860BCBZRL | 65,729 | 1 | Tape & Reel | 2h | |||||||
| DigiKey | 505-ADAU1860BCBZRLCT-ND | 8,643 | 1 | Cut Tape | ||||||||
| Richardson RFPD | ADAU1860BCBZRL | Contact | 5K | 18h | ||||||||
| Arrow Electronics | ADAU1860BCBZRL | 0 | 5K | |||||||||
| Farnell | ADAU1860BCBZRL | 0 | 1 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Analog Devices ADAU1860BCBZRL.
Download Analog Devices ADAU1860BCBZRL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Analog Devices ADAU1860BCBZRL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADAU1860BCBZRL.