Analog Devices ADAU1777BCBZRL

Four-ADC, Two-DAC, Low Power Codec with Audio Processor
$ 11.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1777BCBZRL.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Inventory History

3 month trend:
-0.04%

CAD Models

Download Analog Devices ADAU1777BCBZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1777BCBZRL.

Descriptions

Descriptions of Analog Devices ADAU1777BCBZRL provided by its distributors.

Four-ADC, Two-DAC, Low Power Codec with Audio Processor
General Purpose Audio Codec 36-Pin WLCSP T/R
AUDIO CODEC, 24BIT, 192KSPS, WLCSP;
IC MCU 8BIT 32KB FLASH 100TQFP
Audio Codec, 24Bit, 192Ksps, Wlcsp; Audio Codec Type:Stereo; No. Of Adcs:4; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192Ksps; Audio Ic Case Style:Wlcsp; No. Of Pins:36Pins Rohs Compliant: Yes |Analog Devices, Inc. ADAU1777BCBZRL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated