Analog Devices ADAU1772BCPZ-RL

4 ADC, 2 DAC Low-Power Codec with Audio Processor
$ 10.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1772BCPZ-RL.

element14 APAC

Datasheet116 pages12 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAU1772BCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1772BCPZ-RL.

Related Parts

Analog DevicesADAU1978WBCPZ
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP Tray
Analog DevicesAD5410ACPZ-REEL7
Single-Channel, 12-/16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
Analog DevicesAD5420ACPZ-REEL7
Single-Channel, 12-/16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity

Descriptions

Descriptions of Analog Devices ADAU1772BCPZ-RL provided by its distributors.

4 ADC, 2 DAC Low-Power Codec with Audio Processor
General Purpose Audio Codec 4ADC / 2DAC Ch 40-Pin LFCSP EP T/R
AUDIO CODEC, 24BIT, 192KSPS, LFCSP-EP;
IC CODEC LOW PWR 24BIT 40LFCSP
ADAU1772 - LOW LATENCY, NOISE AN
Audio Codec, 24Bit, 192Ksps, Lfcsp-Ep; Audio Codec Type:Stereo; No. Of Adcs:4; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192Ksps; Audio Ic Case Style:Lfcsp-Ep; No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices, Inc. ADAU1772BCPZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated