Analog Devices ADAU1772BCPZ

IC CODEC LOW PWR 24BIT 40LFCSP / Four ADC, Two DAC Low Power Codec
$ 9.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1772BCPZ.

HQonline

Datasheet116 pages12 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAU1772BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1772BCPZ.

Related Parts

Analog DevicesAD9714BCPZ
Dual, 8-Bit Low Power Digital-to-Analog Converters
Analog DevicesAD9114BCPZ
Dual Low Power, 8-Bit TxDAC Digital-to-Analog Converters
Analog DevicesADAU1977WBCPZ
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices ADAU1772BCPZ provided by its distributors.

IC CODEC LOW PWR 24BIT 40LFCSP / Four ADC, Two DAC Low Power Codec
4 ADC, 2 DAC Low-Power Codec with Audio Processor
General Purpose Audio Codec 4ADC / 2DAC Ch 40-Pin LFCSP EP Tray
Tray EAR99 Active ADAU1772 codec 102dB 1.045V 750mum 192ksps
TELECOM SMD ADAU1772 LP AUDIO CODEC 24-BIT 4IN/2OUT LFCSP-WQ-40
AUDIO CODEC, 24BIT, 192KSPS, LFCSP-EP;
IC CODEC LOW PWR 24BIT 40LFCSP
LFCSP-40 Interface - Specialized ROHS
Audio Codec, 24Bit, 192Ksps, Lfcsp-Ep; Audio Codec Type:Stereo; No. Of Adcs:4; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192Ksps; Audio Ic Case Style:Lfcsp-Ep; No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices, Inc. ADAU1772BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated