Analog Devices ADAU1361BCPZ

$ 9.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1361BCPZ.

element14 APAC

Datasheet80 pages15 years ago
Datasheet80 pages7 years ago
Datasheet81 pages15 years ago

Analog Devices

Factory Futures

Augswan

Farnell

Inventory History

3 month trend:
+25.45%

CAD Models

Download Analog Devices ADAU1361BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1361BCPZ.

Related Parts

Analog DevicesADF7242BCPZ
Low Power IEEE 802.15.4/Proprietary GFSK/FSK Zero-IF 2.4 GHz Transceiver IC
Analog DevicesADF7023BCPZ
RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 32-Pin LFCSP EP Tray
Analog DevicesADF7023BCPZ-RL
Rf Transceiver, 928Mhz, Lfcsp-Ep-32 Rohs Compliant: Yes |Analog Devices, Inc. ADF7023BCPZ-RL

Descriptions

Descriptions of Analog Devices ADAU1361BCPZ provided by its distributors.

Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP Tray
ANALOG DEVICES ADAU1361BCPZ. IC, AUDIO CODEC, 24BIT, 96KHZ, LFCSP-32
Tray EAR99 Active ADAU1361 codec 99dB 1.8V 1mm 96ksps
Stereo, LP, 96kHz, 24B Audio C
Audio Codec, 24Bit, 96Ksps, Lfcsp-Ep; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96Ksps; Audio Ic Case Style:Lfcsp-Ep; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices, Inc. ADAU1361BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADAU1361BCPZ.