Analog Devices ADAQ4003BBCZ

IC ADC 18BIT SAR 49CSPBGA / 18 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (7x7)
$ 28.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAQ4003BBCZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
+1092%

CAD Models

Download Analog Devices ADAQ4003BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAQ4003BBCZ.

Descriptions

Descriptions of Analog Devices ADAQ4003BBCZ provided by its distributors.

IC ADC 18BIT SAR 49CSPBGA / 18 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (7x7)
18-Bit, 2 MSPS, μModule Data Acquisition Solution
Data Acquisition System Single ADC 18bit 49-Pin CSP-BGA Tray
Das, Cspbga-49, -40 To 125Deg C; Ic Function:Μmodule Data Acquisition Solution; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Ic Package Type:Cspbga; No. Of Pins:49Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADAQ4003BBCZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated