Analog Devices ADA4932-1YCPZ-R7

IC Opamp Diff 560MHZ 16LFCSP / Sp Amp Diff Amp Single ±5.5V/11V 16-PIN Lfcsp Ep T/r
$ 6.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4932-1YCPZ-R7.

element14 APAC

Datasheet28 pages12 years ago

Analog Devices

Upverter

Augswan

Newark

CAD Models

Download Analog Devices ADA4932-1YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.366
$ 7.893
Stock
507,422
187,074
Authorized Distributors
3
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
1 GHz
-
Input Offset Voltage (Vos)
500 µV
2.2 mV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
87 dB
87 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
9.6 mA
9.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4932-1YCPZ-R7.

Related Parts

Analog DevicesADA4950-1YCPZ-R7
ROHS3Compliant EAR99 ADA4950 Tape & Reel (TR) op amp amplifier circuit 3mm 9.5mA 3V 84dB
Analog DevicesADA4939-1YCPZ-R7
SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
Analog DevicesAD8475ACPZ-R7
IC OPAMP DIFF 1 CIRCUIT 16LFCSP / Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)

Descriptions

Descriptions of Analog Devices ADA4932-1YCPZ-R7 provided by its distributors.

IC OPAMP DIFF 560MHZ 16LFCSP / SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R
ROHS3Compliant EAR99 ADA4932 Tape & Reel (TR) op amp buffer circuit 3mm 5mA 3V 84dB
Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
9.6mA 2.8KV/μs 1GHz 80mA 1 3V ±5.5V,11V 500μV 2.5μA 560MHz CSP,VFQFN-16(EP) SMD mount,glue mount 3mm*3mm*750μm
DIFF AMP, 560MHZ, 2.8KV/US, LFCSP-16;
Low Power Differential ADC Driver
DIFF-AMP, 1GHZ, -40 TO 105DEG C;
Line Driver, 1 Func, 1 Driver, BIPolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated