Analog Devices ADA4895-2ARMZ-R7

ROHS3Compliant EAR99 ADA4895 Matte Tin (Sn) op amp amplifier circuit 3mm 6muA 3V -125dB
$ 7.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4895-2ARMZ-R7.

element14 APAC

Datasheet24 pages11 years ago

Analog Devices

Newark

Arrow.cn

Inventory History

3 month trend:
-30.18%

CAD Models

Download Analog Devices ADA4895-2ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.603
$ 7.603
Stock
348,097
250,766
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
943 V/µs
943 V/µs
Gain Bandwidth Product
1.5 GHz
1.5 GHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
-125 dB
-125 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
5.8 mA
5.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4895-2ARMZ-R7.

Related Parts

Analog DevicesLT6211IMS#PBF
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,10PIN,PLASTIC ;RoHS Compliant: Yes
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MMX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesLT1396CMS8#PBF
Op Amp Dual High Speed Amplifier ±6V/12V Automotive 8-Pin MSOP Tube
Texas InstrumentsLMH6658MM
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesAD8058ARMZ
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices ADA4895-2ARMZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4895 Matte Tin (Sn) op amp amplifier circuit 3mm 6muA 3V -125dB
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP T/R
null 11uA 236MHz 1.5GHz MSOP-10 Operational Amplifier ROHS
General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Low Power, 1 nV/√Hz, G ≥ 10 Stable, Rail-to-Rail Output Amplifier
ANALOG DEVICES - ADA4895-2ARMZ-R7 - OP AMP, DUAL, RRO, 10V, 236MHZ, 10MSOP
Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO10
3mA(x2 Channels) 943V/μs 1nV/rtHz 1.5GHz -110dB shutdown Rail to Rail 116mA 2 2 3V ±5V,10V 53μV 11μA 236MHz Voltage Feedback MSOP-10 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated