Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1396CMS8#PBF

Op Amp Dual High Speed Amplifier ±6V/12V Automotive 8-Pin MSOP Tube
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1396CMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

element14

Farnell

Inventory History

3 month trend:
+17.43%

CAD Models

Download Analog Devices LT1396CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1396CMS8#PBF.

Related Parts

Texas InstrumentsTHS4222DGK
Op Amp Dual High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP Tube
Analog DevicesAD8058ARM-REEL
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8058ARM-REEL7
Non-RoHS Compliant AD8058 Tape & Reel (TR) Obsolete op amp buffer circuit 500nA 5V 54dB 325MHz
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Analog DevicesLT6211CMS#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 10-Pin MSOP Tube
Texas InstrumentsLMH6658MMX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesAD8058ARMZ
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LT1396CMS8#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier ±6V/12V Automotive 8-Pin MSOP Tube
4.6mA 800V/μs 52dB 100mA 2 ±6V, 12V 1mV 10μA 400MHz Op Amp MSOP SMD 3mm × 3mm × 860μm
Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDSO8
IC, SM, OP AMP, DUAL; Op Amp Type:Current Feedback; No. of Amplifiers:2; Bandwidth:400MHz; Slew Rate:800V/µs; Supply Voltage Range:± 2V to ± 6V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Operational; Base Number:1396; Gain Bandwidth:400MHz; Input Offset Voltage Max:12mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Slew Rate:800V/µs; Supply Voltage + Nom:6.3V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1396CMS8 PBF
  • LT1396CMS8-PBF
  • LT1396CMS8PBF