Analog Devices ADA4895-2ARMZ

ROHS3Compliant EAR99 ADA4895 Matte Tin (Sn) op amp amplifier circuit 3.1mm 16muA 3V -125dB
$ 7.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4895-2ARMZ.

element14 APAC

Datasheet24 pages11 years ago
Datasheet24 pages14 years ago
Datasheet12 pages15 years ago

Analog Devices

Arrow.cn

Inventory History

3 month trend:
-82.59%

CAD Models

Download Analog Devices ADA4895-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.603
$ 7.603
Stock
225,308
292,347
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
943 V/µs
943 V/µs
Gain Bandwidth Product
1.5 GHz
1.5 GHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
-125 dB
-125 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
5.8 mA
5.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4895-2ARMZ.

Related Parts

Analog DevicesLT6211CMS#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 10-Pin MSOP Tube
Analog DevicesLT6211IMS#PBF
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,10PIN,PLASTIC ;RoHS Compliant: Yes
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MMX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesLT1396CMS8#PBF
Op Amp Dual High Speed Amplifier ±6V/12V Automotive 8-Pin MSOP Tube
Texas InstrumentsLMH6658MM
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADA4895-2ARMZ provided by its distributors.

ROHS3Compliant EAR99 ADA4895 Matte Tin (Sn) op amp amplifier circuit 3.1mm 16muA 3V -125dB
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP Tube
General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Low Power, 1 nV/√Hz, G ≥ 10 Stable, Rail-to-Rail Output Amplifier
Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO10
Op-Amp, 236Mhz, -40 To 125Deg C, Msop; |Analog Devices, Inc. ADA4895-2ARMZ
3mA(x2 Channels) 943V/μs 1.8nV/rtHz@ 5V 1.5GHz shutdown Rail to Rail 116mA 2 2 3V ±5V,10V 53μV 11μA 236MHz Voltage Feedback MSOP-10 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated