Analog Devices ADA4861-3YRZ-RL

High Speed, Low Cost, Triple Op Amp | IC OPAMP CFA 3 CIRCUIT 14SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4861-3YRZ-RL.

Analog Devices

Datasheet16 pages20 years ago
Datasheet17 pages20 years ago

Augswan

iiiC

CAD Models

Download Analog Devices ADA4861-3YRZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADA4862-3YRZ
Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube
Analog DevicesADA4862-3YRZ-RL
IC OPAMP GP 3 CIRCUIT 14SOIC / General Purpose Amplifier 3 Circuit 14-SOIC
Analog DevicesADA4891-3ARZ
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADA4861-3YRZ-RL provided by its distributors.

High Speed, Low Cost, Triple Op Amp | IC OPAMP CFA 3 CIRCUIT 14SOIC
OP Amp Triple Current Fdbk ±6V/12V 14-Pin SOIC N T/R
The ADA4861-3 is a low cost, high speed, current feedback, triple op amp that provides excellent overall performance. The 730 MHz, -3 dB bandwidth, and 625 V/µs slew rate make this amplifier well suited for many high speed applications. With its combination of low price, excellent differential gain (0.01%), differential phase (0.02°), and 0.1 dB flatness out to 100 MHz, this amplifier is ideal for both consumer and professional video applications. The ADA4861-3 is designed to operate on supply voltages as low as +5 V and up to ±5 V using only 6 mA/amplifier of supply current. To further reduce power consumption, each amplifier is equipped with a power-down feature that lowers the supply current to 0.3 mA/amp when not being used. The ADA4861-3 is available in a 14-lead SOIC package and is designed to work over the extended temperature range of -40°C to +105°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48613YRZRL