Analog Devices ADA4841-1YRJZ-R2

Single channel 3uA 13V/us 80MHz Rail-to-Rail Output 300uV SOT-23-6 Operational Amplifier ROHS
$ 3.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4841-1YRJZ-R2.

Upverter

Datasheet20 pages12 years ago
Datasheet21 pages15 years ago

Analog Devices

element14 APAC

element14

Inventory History

3 month trend:
-19.47%

CAD Models

Download Analog Devices ADA4841-1YRJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.912
$ 3.22
$ 3.22
Stock
211,061
521,746
521,746
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4841-1YRJZ-R2.

Related Parts

Texas InstrumentsOPA743NA/3K
Op Amp Single Wideband Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA320AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA743NA/250
Op Amp Single Wideband Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
MicrochipMCP623T-E/CHY
Op Amp Single GP R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R
MicrochipMCP621ST-E/OT
MCP621 Series 5.5 V 20 MHz 2.5 mA Operational Amplifier with mCal - SOT-23-5
STMicroelectronicsTSV991AILT
TSV991A Series 5.5 V 20 MHz Rail-to-Rail GBP Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Analog Devices ADA4841-1YRJZ-R2 provided by its distributors.

Single channel 3uA 13V/us 80MHz Rail-to-Rail Output 300uV SOT-23-6 Operational Amplifier ROHS
ROHS3Compliant EAR99 ADA4841 Tape & Reel (TR) op amp amplifier circuit 3mm 5.3muA 300muV 110dB
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4841-1YRJZ-R2.
  • ADA48411YRJZR2