Texas Instruments OPA320AIDBVT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA320AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages13 years ago
Datasheet32 pages14 years ago
Datasheet28 pages15 years ago

Newark

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.06%

CAD Models

Download Texas Instruments OPA320AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.6
$ 1.6
Stock
1,004,271
904,847
904,847
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsOPA322AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMP7715MFE/NOPB
Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMP7715MFX/NOPB
Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125
MicrochipMCP621ST-E/OT
MCP621 Series 5.5 V 20 MHz 2.5 mA Operational Amplifier with mCal - SOT-23-5
STMicroelectronicsTSV991AILT
TSV991A Series 5.5 V 20 MHz Rail-to-Rail GBP Operational Amplifier - SOT-23-5
MicrochipMCP623T-E/CHY
Op Amp Single GP R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA320AIDBVT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Precision, 20MHz, 0.9pA, Low-Noise, RRIO, CMOS Operational Amplifier with Shutdown
Precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 OPA320 Cut Tape (CT) op amp amplifier circuit 2.9mm 9e-7muA 150muV 20000kHz
20MHz 0.2pA Single channel SOT-23-5 Precision Op Amps ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA320AIDBVT .