Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4610-2ARMZ-RL

Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin MSOP T/R
$ 3.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4610-2ARMZ-RL.

Analog Devices

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet6 pages15 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADA4610-2ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.991
$ 3.892
$ 3.892
Stock
250,280
251,548
251,548
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
16.3 MHz
16.3 MHz
16.3 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
9 V
-12.5 V
-12.5 V
Max Supply Voltage
12.5 V
12.5 V
12.5 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4610-2ARMZ-RL.

Related Parts

STMicroelectronicsTSX9292IST
TSX9292 Series 16 V 16 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-8
Texas InstrumentsLM7322MM/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM7322MME/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±16V/32V 8-Pin VSSOP T/R
Texas InstrumentsOPA2726AIDGST
Dual, 12-V, 20-MHz, low-power operational amplifier 10-VSSOP -40 to 125
MicrochipMCP6S92-E/MS
ROHS3Compliant EAR99 MCP6S92 Matte Tin (Sn) op amp buffer circuit 3.1mm 1pA 4mV 70dB
MicrochipMCP6S92T-E/MS
1mA 22V/μs 1 3V 5.5V 400μV 1pA 18MHz MSOP-8 SMD mount,glue mount 3mm*3mm*850μm

Descriptions

Descriptions of Analog Devices ADA4610-2ARMZ-RL provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin MSOP T/R
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
ROHS3Compliant EAR99 ADA4610 Tape & Reel (TR) op amp buffer circuit 3mm 4mA 400muV 15400kHz
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
1.6mA(x2 Channels) 61V/μs 14nV/rtHz@ ±5V 16.3MHz Rail to Rail 79mA 2 2 ±15V 400μV 5pA 9.5MHz J-FET MSOP-8 SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated