Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4303-2ACPZ-R2

RF POWER DVDR 54MHZ-865MHZ 12QFN RF Power Divider 54 MHz ~ 865 MHz 12-WFQFN Exposed Pad
$ 1.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4303-2ACPZ-R2.

Analog Devices

Datasheet12 pages19 years ago

Inventory History

3 month trend:
-4.62%

CAD Models

Download Analog Devices ADA4303-2ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.35
$ 1.35
Stock
92,585
276,371
276,371
Authorized Distributors
1
4
4
Frequency
865 MHz
865 MHz
865 MHz
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
-
LFCSP EP
LFCSP EP
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
78 mA
78 mA
78 mA
Operating Supply Voltage
5 V
5 V
5 V

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube
74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
STMicroelectronicsTSH345IDT
TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - SOIC-14
Analog DevicesMAX4031EEUD
Coldfire V2 MCF521xx Microcontroller IC 32-Bit 66MHz 64KB (64K x 8) FLASH 81-MAPBGA (10x10)
Analog DevicesMAX4185ESD
Non-RoHS Compliant R-PDSO-G14 TIN LEAD Tube op amp buffer circuit 8.65mm 1muA -6V 270000kHz

Descriptions

Descriptions of Analog Devices ADA4303-2ACPZ-R2 provided by its distributors.

RF POWER DVDR 54MHZ-865MHZ 12QFN RF Power Divider 54 MHz ~ 865 MHz 12-WFQFN Exposed Pad
Tape & Reel (TR) ADA4303 Surface Mount 12 RF Power Divider 5.5V 3dB 54MHz~865MHz 78mA
Splitter 1-IN 2-OUT 54MHz to 865MHz 4.4dB 12-Pin LFCSP EP Tape and Reel
RF POWER DVDR 54MHZ-865MHZ 12QFN
Splitter, 0MHz Min, 1700MHz Max
IC RF PWR DIVIDER 12-PIN VFQN EP
IC RF SPLITTER ACTIVE 12-LFCSP
The ADA4303-2 is a 75 O two-output active splitter for use in applications where a lossless signal split is required. Typical applications include multituner digital set-top boxes, cable splitter modules, multituner/digital cable ready (DCR) televisions, and home gateways where traditional solutions require discrete passive splitter modules with separate fixed gain amplifiers. The ADA4303-2 is a low cost alternative that simplifies designs and improves system performance by integrating a signal splitter element and a gain block into a single IC. The ADA4303-2 is available in a 12-lead chip scale package (LFCSP_VQ) and operates in the extended industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated