Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4303-2ACPZ-R7

RF POWER DVDR 54MHZ-865MHZ 12QFN RF Power Divider 54 MHz ~ 865 MHz 12-WFQFN Exposed Pad
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4303-2ACPZ-R7.

Factory Futures

Datasheet12 pages19 years ago

Analog Devices

Newark

Farnell

iiiC

Inventory History

3 month trend:
+2.87%

CAD Models

Download Analog Devices ADA4303-2ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
$ 1.35
Stock
216,899
137,770
137,770
Authorized Distributors
4
3
3
Frequency
865 MHz
865 MHz
865 MHz
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
78 mA
78 mA
78 mA
Operating Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADA4303-2ACPZ-R7 provided by its distributors.

RF POWER DVDR 54MHZ-865MHZ 12QFN RF Power Divider 54 MHz ~ 865 MHz 12-WFQFN Exposed Pad
Active Splitter 1-IN 2-OUT 54MHz to 865MHz 4.4dB 12-Pin LFCSP EP T/R
54MHz~865MHz 4.4dB LFCSP-12 RF Power Splitters / Combiners ROHS
1:2 Single-Ended, Low Cost Active RF Splitter
RF Amp 5.5V 865MHz 78mA 3dB Gain 5V 4.4dB Gain 26.5dBm Pout 4.5V 54MHz 31.2dB SMD 3mm × 3mm × 730μm
RF POWER DVDR 54MHZ-865MHZ 12QFN
0 MHz - 1700 MHz RF/MICROWAVE SPLITTER
Splitter, 0MHz Min, 1700MHz Max

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated