Analog Devices AD8505ARJZ-R2

Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5
$ 1.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8505ARJZ-R2.

Augswan

Datasheet20 pages16 years ago

Upverter

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8505ARJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.03
Stock
193,855
330,160
Authorized Distributors
1
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.013 V/µs
0.013 V/µs
Gain Bandwidth Product
95 kHz
95 kHz
Input Offset Voltage (Vos)
500 µV
2.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
110 dB
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
15 µA
25.5 µA

Related Parts

Analog DevicesADA4505-1ARJZ-R2
Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO5
Texas InstrumentsOPA364IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA379AIDBVR
1.8V, 2.9uA, 90kHz Rail-to-Rail I/O Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA322AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
ISL28113 Series 5.5 V 2 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Analog DevicesADA4051-1ARJZ-R2
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8505ARJZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5
OP Amp Single GP R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R
15μA 13mV/μs 45nV/rtHz@5V 95kHz Rail-to-Rail 45mA 1Ch 1P ±2.5V, 5V 500μV 1pA General Purpose SOT-23-5 SMD 2.9mm × 1.6mm × 1.15mm
IC, OP-AMP, 95KHZ, 0.013V/µs, SOT-23-5; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:95kHz; Slew Rate:0.013V/µs; Supply Voltage Range:1.8V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5
The AD8505/AD8506/AD8508 are single, dual, and quad micro-power amplifiers featuring rail-to-rail input/output swings while operating from a single 1.8 V to 5 V power supply or from dual ±0.9 V to ±2.5 V power supplies. Using a new circuit technology, these amplifiers offer zero input crossover distortion (excellent PSRR and CMRR performance) and low bias current while operating with a supply current of less than 20 µA per amplifier. This amplifier family offers the lowest noise in its power class. This combination of features makes the AD8505/AD8506/AD8508 amplifiers ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail input op amp. Remote battery-powered sensors, handheld instrumentation, consumer equipment, hazard detection (for example, smoke, fire, and gas), and patient monitors can benefit from the features of the AD8505/AD8506/AD8508 amplifiers. The AD8505/AD8506/AD8508 are specified for both the industrial temperature range of -40°C to +85°C and the extended industrial temperature range of -40°C to +125°C. The AD8505 single ampli-fier is available in a tiny 5-lead SOT-23 package. The AD8506 dual amplifier is available in 8-lead MSOP and 8-ball WLCSP packages. The AD8508 quad amplifier is available in 14-lead TSSOP and 14-ball WLCSP packages. The AD8505/AD8506/AD8508 are members of a growing series of zero crossover distortion op amps offered by Analog Devices, Inc., including the ADA4505-1/ ADA4505-2/ADA4505-4, that operate from a single 1.8 V to 5 V supply or from dual ±0.9 V to ±2.5 V power supplies. Applications Pressure and position sensors Remote security Bio sensors IR thermometers Battery-powered consumer equipment Hazard detectors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8505ARJZR2