Analog Devices ADA4051-1ARJZ-R2

Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
$ 1.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4051-1ARJZ-R2.

Upverter

Datasheet20 pages16 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4051-1ARJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 2.08
Stock
106,111
289,009
Authorized Distributors
1
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
125 kHz
125 kHz
Input Offset Voltage (Vos)
2 µV
17 µV
Power Supply Rejection Ratio (PSRR)
110 dB
135 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
15 µA
15 µA

Related Parts

MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
STMicroelectronicsTS931ILT
TS93x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
Texas InstrumentsTLV2381IDBVR
Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV27L1CDBVR
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV27L1CDBVT
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 0 to 70

Descriptions

Descriptions of Analog Devices ADA4051-1ARJZ-R2 provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 17000uV Offset-Max, CMOS, PDSO5
OP AMP, MICROPOWER, 115KHZ, 0.06V/us, SOT-23-5
15μA 60mV/μs 95nV/rtHz@ 5V 125KHz Rail to Rail 15mA 1 1 5.5V 2μV 20pA Zero-Drift SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
The ADA4051-1/ADA4051-2 are CMOS, micropower, zerodrift operational amplifiers utilizing an innovative chopping technique. These amplifiers feature rail-to-rail input/output swing and extremely low offset voltage while operating from a 1.8 V to 5.5 V power supply. In addition, these amplifiers offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) while operating with a typical supply current of 13 μA per amplifier. This combination of features makes the ADA4051-1/ADA4051-2 amplifiers ideal choices for battery-powered applications where high precision and low power consumption are important. The ADA4051-1/ADA4051-2 are specified for the extended industrial temperature range of −40°C to +125°C. The ADA4051-1 amplifier is available in 5-lead SOT-23 and 5-lead SC-70 packages. The ADA4051-2 amplifier is available in an 8-lead MSOP and an 8-lead LFCSP. The ADA4051-1/ADA4051-2 are members of a growing series of zero-drift op amps offered by Analog Devices, Inc. Applications Pressure and position sensors Temperature measurements Electronic scales Medical instrumentation Battery-powered equipment Handheld test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4051-1ARJZ-R2.
  • ADA40511ARJZR2