Analog Devices AD9983AKCPZ-170

AFE Video 3 ADC 8bit 1.8V/3.3V 64-Pin LFCSP EP Tray / IC INTRFACE 8BIT 170MSPS 64LFCSP
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9983AKCPZ-170.

Analog Devices

Datasheet44 pages18 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD9983AKCPZ-170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9983AKCPZ-170.

Related Parts

Analog DevicesAD9984AKCPZ-140
Interface Tray AD9984 Tin video processing unit 170Msps 1mm 250mA 1.9V
Analog DevicesAD9984AKCPZ-170
High Performance 10-Bit Display Interface | IC DISPLAY 10BIT 170MSPS 64LFCSP
Analog DevicesAD9889BBCPZ-80
Contains Lead RoHS Compliant CONSUMER CIRCUIT OTHER video processing unit 70C 1B 165MHz 1.8V

Descriptions

Descriptions of Analog Devices AD9983AKCPZ-170 provided by its distributors.

AFE Video 3 ADC 8bit 1.8V/3.3V 64-Pin LFCSP EP Tray / IC INTRFACE 8BIT 170MSPS 64LFCSP
IC,Data Acquisition System,3-CHANNEL,8-BIT,LLCC,64PIN,PLASTIC
High Performance 8-Bit Display Interface
IC INTERFACE SPECIALIZED 64LFCSP
IC INTRFACE 8BIT 170MSPS 64LFCSP
ICDATA ACQ SYSTEM3-CHANNEL8-BITLLCC64PINPLASTIC
LFCSP-64 Video Interface ICs ROHS
Display Interface 64-Pin LFCSP EP
Other Semiconductors; Temperature Grade: COMMERCIAL; No. of Terminals: 64; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9983AKCPZ170