Analog Devices AD9974BBCZRL

Dual-Channel, 14-bit, CCD Signal Processor with Precision Timing™ Core
$ 39.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9974BBCZRL.

Analog Devices

Datasheet52 pages17 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9974BBCZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.47
$ 39.47
Stock
324,610
387,458
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
100
100
Number of Bits
-
-
Sampling Rate
65 Msps
65 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
2
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD9972BBCZ
IC CCD SGNL PROC 14BIT 100CSPBGA / CCD Signal Processor, 14-Bit 100-CSPBGA (9x9)
Analog DevicesAD9942BBCZ
Dual-Channel, 14-Bit CCD Signal Processor with Precision Timing™ Core
Analog DevicesAD9942BBCZRL
IC CCD SGNL PROC 14BIT 100CSPBGA / CCD Signal Processor, 14-Bit 100-CSPBGA (9x9)
Texas InstrumentsTLV320AIC23BIZQE
Low-Power Stereo CODEC with HP Amplifier 80-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsTLV320AIC23BIGQE
Low-Power Stereo CODEC with HP Amplifier 80-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsTLV320AIC36IZQER
Low Power Stereo Audio Codec for Portable Audio/Telephony 80-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Analog Devices AD9974BBCZRL provided by its distributors.

Dual-Channel, 14-bit, CCD Signal Processor with Precision Timing™ Core
AFE Video 2ADC 14-Bit 1.8V 100-Pin CSP-BGA T/R
Dual 14B, 65 MSPS Differential
Analog Devices
14bit BGA SMD mount,glue mount 9mm(Length)*9mm(width)
IC FLASH 128MBIT PARALLEL 56TSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated