Analog Devices AD9970BCPZ

14-Bit CCD Signal Processor with Precision Timing™ Generator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9970BCPZ.

HQonline

Datasheet2 pages11 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD9978BCPZ
CCD SIGNAL PROCESSOR, LFCSP-EP-40; Available until stocks are exhausted Alternative available
Analog DevicesAD9978BCPZRL
Dual-Channel, 14-Bit CCD Signal Processor with Precision Timing Core
Analog DevicesAD9629BCPZ-40
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel/Serial 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9970BCPZ provided by its distributors.

14-Bit CCD Signal Processor with Precision Timing™ Generator
AFE Video 1 ADC 14bit 1.8V 32-Pin LFCSP EP Tray
ANALOG DEVICES AD9970BCPZ IC, 14BIT CCD SIGNAL PROCESSOR, SMD
LFCSP-32 Analog Front End (AFEs) ROHS
CCD SIGNAL PROCESSOR, 14BIT, LFCSP-EP;
IC PROCESSOR CCD SIGNAL 32LFCSP
Ccd Signal Processor, 14Bit, Lfcsp-Ep; Ic Type:-; Supply Voltage Min:-; Supply Voltage Max:-; Ic Case/Package:Lfcsp-Vq; No. Of Pins:32Pins; Operating Temperature Min:-; Operating Temperature Max:-; Qualification:-; Product Range:- Rohs Compliant: Yes |Analog Devices AD9970BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9970BCPZ.