Analog Devices AD9912/PCBZ

Evaluation Kit For 1 GSPS Direct Digital Synthesizer W/ 14-Bit DAC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9912/PCBZ.

element14

Datasheet40 pages15 years ago

Analog Devices

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices AD9912/PCBZ provided by its distributors.

Evaluation Kit For 1 GSPS Direct Digital Synthesizer W/ 14-Bit DAC
EVALUATION BOARD AD9912, 1GSPS DDS; Development Tool Type:Evaluation Board; Supported Devices:AD9912; Tool / Board Application:Evaluation
The AD9912 is a direct digital synthesizer (DDS) that features an integrated 14-bit digital-to-analog converter (DAC). The AD9912 features a 48-bit frequency tuning word (FTW) that can synthesize frequencies in step sizes no larger than 4 μHz. Absolute frequency accuracy can be achieved by adjusting the DAC system clock. The AD9912 also features an integrated system clock phase-locked loop (PLL) that allows for system clock inputs as low as 25 MHz. The AD9912 operates over an industrial temperature range, spanning −40°C to +85°C. APPLICATIONS Agile LO frequency synthesis Low jitter, fine tune clock generation Test and measurement equipment Wireless base stations and controllers Secure communications Fast frequency hopping

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9912PCBZ