Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9864BCPZ

3.6V,5.5V Cellular, Edge, GSM, Tetra, Uhf 1.8V,2.7V 10MHZ 300MHZ LFCSP-48 SMD Mount 7MM*7MM*850ΜM
$ 26.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9864BCPZ.

element14 APAC

Datasheet44 pages23 years ago
Datasheet47 pages10 years ago

Analog Devices

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-3.42%

CAD Models

Download Analog Devices AD9864BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.982
$ 26.52
Stock
318,428
187,914
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
48
48
Number of Bits
-
-
Sampling Rate
18 Msps
18 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9864BCPZ.

Related Parts

Texas InstrumentsADC10D020CIVS/NOPB
Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADC10D020CIVSX/NOPB
Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Analog DevicesAD876JSTZ
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference
Analog DevicesAD9200JST
IC ADC 10BIT CMOS 20MSPS 48-LQFP 10 Bit Analog to Digital Converter Input 1 48-LQFP (7x7)
Texas InstrumentsADC10D020CIVSX
Dual 10-Bit, 20MSPS, 150mW A/D Converter 48-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9864BCPZ provided by its distributors.

3.6V,5.5V Cellular,EDGE,GSM,TETRA,UHF 1.8V,2.7V 10MHz 300MHz LFCSP-48 SMD mount 7mm*7mm*850μm
If Subsystem, 24Bit, 270Khz, Lfcsp-Ep-48; |Analog Devices, Inc. AD9864BCPZ
Low Power IF Digitizing Subsys
IC, IF SUBSYSTEM, 16-24BIT, 6.8KHZ-270KHZ, LFCSP-48
IC IF SUBSYSTEM GEN-PURP 48LFCSP "RF Front End 10MHz ~ 300MHz Cellular, EDGE, GSM, TETRA, UHF 48-LFCSP-VQ (7x7)"
IC OPAMP SAMPL/HOLD 1CIR 8CERDIP
RF Receiver 3V/5V 48-Pin LFCSP EP Tray
IC IF SUBSYSTEM GEN-PURP 48LFCSP
SPECIALTY CONSUMER CIRCUIT QCC48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9864BCPZ#
  • AD9864BCPZ.