Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9864BCPZRL

3.6V,5.5V Cellular, EDGE, GSM, TETRA, UHF 1.8V,2.7V 10MHz 300MHz SMD mount 7mm*7mm*830μm
$ 26.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9864BCPZRL.

Upverter

Datasheet44 pages23 years ago

Analog Devices

element14 APAC

HQonline

DigiKey

Inventory History

3 month trend:
-4.93%

CAD Models

Download Analog Devices AD9864BCPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.52
$ 26.982
Stock
192,872
322,451
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
48
48
Number of Bits
-
-
Sampling Rate
18 Msps
18 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9864BCPZRL.

Related Parts

Texas InstrumentsADC10D020CIVS/NOPB
Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Analog DevicesAD876JSTZ
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference
Texas InstrumentsADC10D020CIVSX/NOPB
Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADC10D020CIVSX
Dual 10-Bit, 20MSPS, 150mW A/D Converter 48-TQFP -40 to 85
Analog DevicesAD9200JSTZ
IC ADC 10BIT CMOS 20MSPS 48-LQFP 10 Bit Analog to Digital Converter Input 1 48-LQFP (7x7)

Descriptions

Descriptions of Analog Devices AD9864BCPZRL provided by its distributors.

3.6V,5.5V Cellular,EDGE,GSM,TETRA,UHF 1.8V,2.7V 10MHz 300MHz SMD mount 7mm*7mm*830μm
RF Front Ends; AD9864BCPZRL; ANALOG DEVICES; 300 MHz; 3 B; 3.3 V; 18 Msps
IC IF SUBSYSTEM GEN-PURP 48LFCSP "RF Front End 10MHz ~ 300MHz Cellular, EDGE, GSM, TETRA, UHF 48-LFCSP-VQ (7x7)"
Low Power IF Digitizing Subsys
IF SUBSYSTEM, 24BIT, 270KHZ, LFCSP-EP-48;
If Subsystem, 24Bit, 270Khz, Lfcsp-Ep-48; Ic Function:If Subsystem; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Lfcsp-Ep; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices, Inc. AD9864BCPZRL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated