Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9862BSTZRL

12-/14-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications
$ 55.05
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9862BSTZRL.

Upverter

Datasheet32 pages23 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9862BSTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.05
$ 62.895
$ 62.895
Stock
78,120
136,341
136,341
Authorized Distributors
1
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
128
128
128
Number of Bits
-
-
-
Sampling Rate
64 Msps
64 Msps
64 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
3.9 V
3.9 V
3.9 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9862BSTZRL.

Related Parts

Analog DevicesAD9860BSTZ
10-/12-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications
Analog DevicesAD9860BSTZRL
10-/12-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications
Analog DevicesAD9888KSZ-170
ICM,2A/D,AD9888,128QF,X 170 MSPS,8-BIT,ANALOG INTFACE,REFER TO 19-981-04LF
Texas InstrumentsAFE0064IPBK
64 Channel Analog Front End for Digital X- ay Detector 128-LQFP -40 to 85
Texas InstrumentsADC08D502CIYB/NOPB
Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Texas InstrumentsADC08DL500CIVV/NOPB
Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 144-LQFP -40 to 70

Descriptions

Descriptions of Analog Devices AD9862BSTZRL provided by its distributors.

12-/14-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications
IC PROCESSOR FRONT END 128LQFP / RF Front End LMDS, MMDS 128-LQFP (14x20)
Mixed Signal Front End 128-Pin LQFP T/R
Telecom Circuit, 1-Func, CMOS, PQFP128
3.9V LMDS,MMDS QFP 20mm*14mm*1.4mm
MIXED SIGNAL FRONT-END (MXFE)PRO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated