Analog Devices AD9860BSTZ

10-/12-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications
$ 18.47
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9860BSTZ.

Upverter

Datasheet32 pages23 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9860BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.47
$ 20.14
$ 20.14
Stock
55,317
80,666
80,666
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
128
128
128
Number of Bits
-
-
-
Sampling Rate
64 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
3.9 V
3.9 V
3.9 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9860BSTZ.

Related Parts

Analog DevicesAD9888KSZ-170
ICM,2A/D,AD9888,128QF,X 170 MSPS,8-BIT,ANALOG INTFACE,REFER TO 19-981-04LF
Analog DevicesAD9884AKSZ-140
Tray AD9884 Matte Tin (Sn) GULL WING display driver 265mA 3.3V 2.8mm -20C~85C
Analog DevicesAD9888KSZ-100
Analog to Digital Converter Triple 100MSPS 8-Bit Parallel 128-Pin MQFP

Descriptions

Descriptions of Analog Devices AD9860BSTZ provided by its distributors.

10-/12-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications
AFE Broadband Communication 2 ADC 10bit 128-Pin LQFP Tray
Mixed-Signal Front-End (MxFE) Processor | IC PROCESSOR FRONT END 128LQFP
IC AFE BRAODBAND COMM 2ADC 10-BIT LQFP-128
Mixed Signal Front End 128-Pin LQFP Tray
Telecom Circuit, 1-Func, CMOS, PQFP128
LQFP-128 RF Front End Circuits ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated