Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9860BSTZRL

10-/12-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications
$ 18.42
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9860BSTZRL.

Upverter

Datasheet32 pages23 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9860BSTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.42
$ 18.42
$ 18.42
Stock
43,164
60,118
60,118
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
128
128
128
Number of Bits
-
-
-
Sampling Rate
64 Msps
64 Msps
64 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
3.9 V
3.9 V
3.9 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9860BSTZRL.

Related Parts

Analog DevicesAD9888KSZ-170
ICM,2A/D,AD9888,128QF,X 170 MSPS,8-BIT,ANALOG INTFACE,REFER TO 19-981-04LF
Analog DevicesAD9884AKSZ-140
ANALOG DEVICES AD9884AKSZ-140 INTERFACE, GRAPHICS SXGA, MQFP128
Analog DevicesAD9888KSZ-100
Analog to Digital Converter Triple 100MSPS 8-Bit Parallel 128-Pin MQFP

Descriptions

Descriptions of Analog Devices AD9860BSTZRL provided by its distributors.

10-/12-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications
IC PROCESSOR FRONT END 128LQFP / RF Front End LMDS, MMDS 128-LQFP (14x20)
Mixed Signal Front End 128-Pin LQFP T/R
Telecom Circuit, 1-Func, CMOS, PQFP128
MIXED SIGNAL FRONT-END (MXFE)PRO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated