Analog Devices AD9856AST

CMOS 200 MHZ QUADRATURE DIGITAL UPCONVERTER Telecom Circuit, 1-Func, CMOS, PQFP48
$ 24.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9856AST.

Analog Devices

Datasheet36 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9856AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.61
$ 86.514
Stock
79,144
59,173
Authorized Distributors
1
4
Frequency
200 MHz
200 MHz
Max Frequency
-
200 MHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LQFP
LQFP
Packaging
Bulk
Bulk
Max Supply Current
-
-
Operating Supply Current
530 mA
530 mA
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTRF6903PT
Single-Chip RF Transceiver 48-LQFP
Texas InstrumentsTRF6903PTR
SINGLE CHIP MULTIBRAND RF TRANSMITTER RF and Baseband Circuit, CMOS, PQFP48
Analog DevicesADF7030-1BSTZN-RL
ANALOG DEVICES ADF7030-1BSTZN-RL RF TRANSCEIVER, 863-960MHZ, LQFP-48New
Texas InstrumentsTRF6900APTR
Single-Chip RF Transceiver 48-LQFP 0 to 0
Analog DevicesAD9870AST
IF Subsystem 48-Pin LQFP

Descriptions

Descriptions of Analog Devices AD9856AST provided by its distributors.

CMOS 200 MHZ QUADRATURE DIGITAL UPCONVERTER Telecom Circuit, 1-Func, CMOS, PQFP48
IC QUADRATURE DGTL UPCONV 48TQFP / RF IC Upconverter HFC Cable Network 5MHz ~ 200MHz 48-LQFP (7x7)
5MHz 200MHz QFP SMD mount 7mm*7mm*1.6mm
Digital Up Converter 48-Pin LQFP Tray
IC FLASH 128MBIT PARALLEL 64FBGA
IC QUADRATURE DGTL UPCONV 48TQFP
The AD9856 integrates a high-speed direct-digital synthesizer (DDS), a high-performance, high-speed 12-bit Digital-to-Analog converter (DAC), clock multiplier circuitry, digital filters, and other DSP functions onto a single chip, to form a complete quadrature digital upconverter device. The AD9856 is primarily intended to function as a universal upstream and downstream I/Q modulator for interactive HFC cable network applications, where cost, size, power dissipation, and dynamic performance are critical attributes.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated