Analog Devices AD9856ASTZ

Direct Digital Synthesizer 200MHz 1-DAC 12bit Serial 48-Pin LQFP Tray
$ 86.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9856ASTZ.

Upverter

Datasheet36 pages21 years ago

Analog Devices

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9856ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.406
$ 24.61
Stock
65,571
91,267
Authorized Distributors
4
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.85 V
-
Max Supply Voltage
3.15 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Renesas8516FYILF
Low Skew Clock Driver, 8516 Series, 32 True Output(s), 0 Inverted Output(s), PQFP48
Renesas8516FYLF
IC CLK BUFFER 1:16 700MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 700 MHz 48-LQFP
Renesas8530DYLF
IC CLK BUFFER 1:16 500MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-LQFP
LVECL LVPECL Clock Generator 52-LQFP SY100E222 clock generator circuit 3.6V 1.5GHz -40C 3Weeks
MicrochipSY100E222LTY
LVECL LVPECL Clock Generator 52-LQFP SY100E222 clock generator ic 3.6V 1.5GHz 122mA -40C
Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V

Descriptions

Descriptions of Analog Devices AD9856ASTZ provided by its distributors.

Direct Digital Synthesizer 200MHz 1-DAC 12bit Serial 48-Pin LQFP Tray
IC UPCONVERTER DGTL QUAD 48TQFP / RF IC Upconverter HFC Cable Network 5MHz ~ 200MHz 48-LQFP (7x7)
UPCONVERTOR, 200MHZ QUAD, LQFP48; Frequency Range:5MHz to 200MHz; RF Type:Cellular, HFC Cable Network; Supply Voltage Range:2.85V to 3.15V; RF IC Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Base Number:9856; Package / Case:LQFP; Supply Voltage Max:3.15V; Supply Voltage Min:2.85V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated