Analog Devices AD9789BBCZ

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.013us Settling Time, PBGA164
$ 120.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9789BBCZ.

Upverter

Datasheet76 pages15 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+64.60%

CAD Models

Download Analog Devices AD9789BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 120.1
$ 205.834
Stock
158,026
141,952
Authorized Distributors
6
2
Case/Package
BGA
BGA
Number of Pins
164
164
Number of Bits
14
14
Sampling Rate
2.4 Gsps
2.4 Gsps
Polarity
Unipolar
-
Interface
SPI
LVDS, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.14 V
1.43 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9789BBCZ.

Related Parts

Analog DevicesAD9736BBCZ
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9737ABBCZ
DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9736BBC
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Texas InstrumentsDAC34SH84IZAY
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34SH84IZAYR
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34H84IZAY
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9789BBCZ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.013us Settling Time, PBGA164
14-Bit, 2400 MSPS RF DAC with 4-Channel Signal Processing
DAC 1-CH Interpolation Filter 14-bit 164-Pin CSP-BGA Tray
13ns Parallel 14 Positions BGA-164 Digital to Analog Converters (DAC) ROHS
164-LFBGA CSPBGA Current - Unbuffered Oversampling Interpolating DAC AD9789 digital to analog converter 1V 13ns (Typ) 2.4Gsps 1.7W
3.14V~3.47V 2.4GS/s 14bit 4 14 LVDS,Parallel CMOS,LVDS 1.43V~1.58V,1.71V~1.89V,3.14V~3.47V Oversampling Interpolating DAC BGA-164 SMD mount 12mm*12mm*890μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated