Analog Devices AD9737ABBCZ

DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
$ 57.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9737ABBCZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
-4.44%

CAD Models

Download Analog Devices AD9737ABBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.51
$ 57.51
Stock
159,112
138,931
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
160
160
Number of Bits
11
11
Sampling Rate
2.5 Gsps
1.5 Gsps
Polarity
Unipolar
Unipolar
Interface
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9737ABBCZ.

Related Parts

Analog DevicesAD9734BBCZ
DAC 1-CH Interpolation Filter 10-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9789BBCZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.013us Settling Time, PBGA164
Analog DevicesAD9736BBCZ
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray

Descriptions

Descriptions of Analog Devices AD9737ABBCZ provided by its distributors.

DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
11-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
IC, DAC, 11BIT, 2.5GSPS, RF, 160BGA; Resolution (Bits):11bit; Input Channel Type:Serial; Supply Voltage Range:3.1V to 3.6V; Digital IC Case Style:BGA; No. of Pins:160; Data Interface:SPI; Supply Current:37mA; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:3.1V to 3.6V; Supply Voltage Range - Digital:1.7V to 1.9V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated