Texas Instruments DAC34H84IZAY

Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
$ 107.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC34H84IZAY.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages13 years ago
Datasheet82 pages14 years ago
Datasheet82 pages15 years ago
Datasheet80 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC34H84IZAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 107.97
$ 107.158
Stock
201,813
350,352
Authorized Distributors
1
0
Case/Package
BGA
-
Number of Pins
196
196
Number of Bits
16
16
Settling Time
10 ns
10 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC34H84IZAY.

Related Parts

Texas InstrumentsDAC34SH84IZAY
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34SH84IZAYR
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Analog DevicesAD9148BBPZ
Quad 16-Bit,1GSPS DAC TxDAC+ Digital-to-Analog Converter
Analog DevicesAD9148BBCZ
Quad 16-Bit,1 GSPS, TxDAC+ Digital-to-Analog Converter | IC DAC 16BIT A-OUT 196CSPBGA
Analog DevicesAD9129BBC
14-Bit, 5.7 GSPS, RF Digital-to-Analog Converter
Texas InstrumentsDAC5670IGDJ
14-Bit, 2.4-GSPS, 1x-2x Interpolating Digital-to-Analog Converter (DAC) 252-BGA -40 to 85

Descriptions

Descriptions of Texas Instruments DAC34H84IZAY provided by its distributors.

Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
DAC 4-CH Segment 16-bit 196-Pin NFBGA Tray
3.14V~3.46V 1.25GS/s 16bit 4 16 LVDS,Parallel 1.14V~1.26V Current Source NFBGA-196 SMD mount 1.4mm(height)
196-LFBGA Current - Unbuffered Current Source DAC34H84 digital to analog converter 0.6V 10ns (Typ) 1.25Gsps 4LSB
IC DRAM 2GBIT PARALLEL 134TFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC34H84IZAY.