Analog Devices AD9789BBC

14-Bit, 2400 MSPS RF DAC with 4-Channel Signal Processing | IC DAC 14BIT A-OUT 164CSPBGA
$ 205.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9789BBC.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD9789BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 205.834
$ 120.1
Stock
169,089
184,110
Authorized Distributors
2
6
Case/Package
BGA
BGA
Number of Pins
164
164
Number of Bits
14
14
Sampling Rate
2.4 Gsps
2.4 Gsps
Polarity
-
Unipolar
Interface
LVDS, SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.43 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9789BBC.

Related Parts

Analog DevicesAD9736BBCZ
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9736BBC
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9739BBCZ
Digital to Analog Converter Dac, 14 Bit, 2.5GSPS, CSPBGA-160
Texas InstrumentsDAC34SH84IZAY
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34SH84IZAYR
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34H84IZAY
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9789BBC provided by its distributors.

14-Bit, 2400 MSPS RF DAC with 4-Channel Signal Processing | IC DAC 14BIT A-OUT 164CSPBGA
DAC 1-CH Interpolation Filter 14-bit 164-PinCSP-BGA Tray
14 Bit, 2.5 GSPS D-A Converter
Analog Devices
QAM Encoder/Interpolator/Upconverter 164-Pin CSP-BGA Tray
D/A CONVERTER, 1 FUNC, PARALLEL,
IC DAC 14BIT 2.4GSPS 4CH 164BGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated