Analog Devices AD977ABNZ

ADC Single SAR 200ksps 16-bit Serial 20-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977ABNZ.

SHENGYU ELECTRONICS

Datasheet24 pages26 years ago

iiiC

CAD Models

Download Analog Devices AD977ABNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.46
Stock
128,106
131,783
Authorized Distributors
0
1
Case/Package
N
N
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD977ABN
IC ADC 16BIT SAR 20DIP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Analog DevicesAD977ANZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin PDIP N Tube
Analog DevicesAD977AANZ
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, BICMOS, PDIP20
Texas InstrumentsADS7813PB
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-PDIP
Texas InstrumentsADS7841P
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16
Texas InstrumentsADS7812PB
Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP

Descriptions

Descriptions of Analog Devices AD977ABNZ provided by its distributors.

ADC Single SAR 200ksps 16-bit Serial 20-Pin PDIP N
IC ADC 16BIT 200KSPS 20DIP
The AD977/AD977A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A is specified for full scale bipolar input ranges of ±10 V, ±5 V and ±3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated