Analog Devices AD977ACN

ADC Single SAR 200ksps 16-bit Serial 20-Pin PDIP N
$ 37.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977ACN.

DigiKey

Datasheet24 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD977ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.79
$ 32.73
Stock
92,537
111,636
Authorized Distributors
1
1
Case/Package
PDIP
N
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD977AAN
ADC Single SAR 200ksps 16-bit Serial 20-Pin PDIP N
Analog DevicesAD7701BNZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX184BCNG+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
Analog DevicesAD7858AN
Single ADC SAR 200ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesMAX1245BCPP+
8-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin PDIP N / IC ADC 12BIT SERIAL 20-DIP
Texas InstrumentsADC0838CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20

Descriptions

Descriptions of Analog Devices AD977ACN provided by its distributors.

ADC Single SAR 200ksps 16-bit Serial 20-Pin PDIP N
3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
The AD977/AD977A is a high speed, low power 16-bit A/Dconverter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A isspecified for full scale bipolar input ranges of +- 10 V, +-5 V and +- 3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V. The AD977/AD977A is comprehensively tested for ac param-eters such as SNR and THD, as well as the more traditional dc parameters of offset, gain and linearity.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated