Texas Instruments ADS7841P

ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16
$ 3.105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7841P.

element14 APAC

Datasheet19 pages17 years ago

Texas Instruments

Newark

Mouser

TME

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments ADS7841P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.105
$ 3.634
Stock
638,215
329,711
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
1 LSB
Differential Nonlinearity
0.8 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7841PB
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin PDIP Tube
Texas InstrumentsTLV1543CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLV0838CN
Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADS7841P provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin PDIP Tube
12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-PDIP
SAR ADC, 12-BIT, SERIAL ACCESS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7841P..