Texas Instruments DAC8728SPAG

Parallel Word Input Loading 15 Us Settling Time 16-BIT Dac PQFP64
$ 48.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8728SPAG.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments DAC8728SPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.379
$ 31.667
Stock
213,447
199,871
Authorized Distributors
2
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
16
16
Settling Time
15 µs
15 µs
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8728SPAG.

Related Parts

Texas InstrumentsDAC8228SPAG
DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Texas InstrumentsDAC8218SPAG
IC DAC 14BIT OCTAL LP 64TQFP / DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Texas InstrumentsDAC8218SPAGR
DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments DAC8728SPAG provided by its distributors.

PARALLEL WORD INPUT LOADING 15 us SETTLING TIME 16-BIT DAC PQFP64
15us Parallel 2.7V~5.5V 16-Bit TQFP-64(10x10) Digital to Analog Converters (DAC) ROHS
DAC 8-CH Resistor-String 16-Bit 64-Pin TQFP Tray
9V~36V,±4.5V~18V 16bit 8 16 Parallel 2.7V~5.5V String DAC QFP SMD mount 1mm(height)
Octal Low-Power 16-Bit +/-16.5V Output Parallel Input Digital-to-Analog Converter 64-TQFP -40 to 105
IC, DAC, 16BIT, OCTAL, 64TQFP; Résolution (Bits): 16bit; Taux d'échantillonnage: -; Interface de données: Parallèle; Gamme de tension d'alimentation: 9V à 36V; Type de boîtier CAN / CNA: QFP; Nombre de broches: 64Broche(s); Ty
IC, DAC, 16BIT, OCTAL, 64TQFP; Resolution (Bits):16bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:9V to 36V; ADC / DAC Case Style:QFP; No. of Pins:64Pins; Input Channel Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +105°C; Supply Current:4.5mA; Supply Voltage Range - Analogue:4.5V to 18V; Supply Voltage Range - Digital:2.7V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8728SPAG .
  • DAC8728SPAG.