Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9786BSVRL

80-TQFP Exposed Pad S-PQFP-G80 TIN LEAD D/A CONVERTER digital to analog converter 1V 12mm 85C
$ 43.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9786BSVRL.

Arrow Electronics

Datasheet56 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9786BSVRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.27
$ 75.258
Stock
92,694
115,051
Authorized Distributors
1
3
Case/Package
TQFP
QFP
Number of Pins
80
80
Number of Bits
16
16
Sampling Rate
-
500 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.6 LSB
0.6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Related Parts

Analog DevicesAD9777BSV
IC DAC 16BIT DUAL 160MSPS 80TQFP / Bit Digital to Analog Converter 80-TQFP-EP (12x12)
Analog DevicesAD9777BSVRL
IC DAC 16BIT DUAL 160MSPS 80TQFP / Bit Digital to Analog Converter 80-TQFP-EP (12x12)
Analog DevicesAD9773BSV
IC DAC 12BIT DUAL 160MSPS 80TQFP / Bit Digital to Analog Converter 80-TQFP-EP (12x12)
Texas InstrumentsDAC8728SPAG
PARALLEL WORD INPUT LOADING 15 us SETTLING TIME 16-BIT DAC PQFP64
Analog DevicesMAX5633UCB+D
MAX56xx Series 5 V ±20mA 16 Bit Digital to Analog Converter - LQFP-64
Analog DevicesMAX5632UCB+D
DAC 1-CH 16-bit 64-Pin LQFP / IC DAC 16BIT 32CH S&H 64-TQFP

Descriptions

Descriptions of Analog Devices AD9786BSVRL provided by its distributors.

80-TQFP Exposed Pad S-PQFP-G80 TIN LEAD D/A CONVERTER digital to analog converter 1V 12mm 85C
DAC 1-CH Interpolation Filter 16-bit 80-Pin TQFP EP T/R
PARALLEL WORD INPUT LOADING 16-BIT DAC PQFP80
IC DAC 16BIT INTERPOL/SP 80TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated