Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9753ASTRL

IC, D/a Converter, Single, 12-BIT, Cmos, QFP, 48PIN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9753ASTRL.

Arrow Electronics

Datasheet28 pages23 years ago

DigiKey

CAD Models

Download Analog Devices AD9753ASTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.16
Stock
129,022
208,280
Authorized Distributors
0
4
Case/Package
LQFP
QFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD9751ASTRL
IC DAC 10BIT 300MSPS 48-LQFP
Analog DevicesAD9751AST
IC DAC 10BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Analog DevicesAD9772AASTRL
IC DAC 14BIT 160MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)

Descriptions

Descriptions of Analog Devices AD9753ASTRL provided by its distributors.

IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,QFP,48PIN
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 12-BIT DAC PQFP48
DAC 1-CH Segment 12-bit 48-Pin LQFP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated