Analog Devices AD9751AST

IC DAC 10BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9751AST.

Arrow Electronics

Datasheet28 pages23 years ago

DigiKey

CAD Models

Download Analog Devices AD9751AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.622
Stock
237,698
253,117
Authorized Distributors
0
3
Case/Package
LQFP
QFP
Number of Pins
48
48
Number of Bits
10
10
Settling Time
11 ns
11 ns
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
Unipolar
Number of DAC Channels
-
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD9753ASTRL
IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,QFP,48PIN
Analog DevicesAD9753AST
IC DAC 12BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Analog DevicesADV7123KSTZ140
Digital to Analogue Converter, 10 bit, 330 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, LQFP, 48
RenesasHI5628INZ
DAC 2-CH Segment 8-bit 48-Pin LQFP

Descriptions

Descriptions of Analog Devices AD9751AST provided by its distributors.

IC DAC 10BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP48
DAC 1-CH Segment 10-bit 48-Pin LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated